

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA Series | |
Mounting Type | Snap Fit | |
Size | 8.00mm L x 8.00mm W x 3.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $5.68900 | $56.89 |
| 25 | $5.46880 | $136.72 |
| 50 | $5.30780 | $265.39 |
| 100 | $5.15160 | $515.16 |
| 250 | $4.95232 | $1,238.08 |
| 500 | $4.80678 | $2,403.39 |
| 1,000 | $4.66545 | $4,665.45 |
| 5,000 | $4.35291 | $21,764.55 |

