

BTN K01 10 | |
|---|---|
DigiKey Part Number | 108-BTNK0110-ND |
Manufacturer | |
Manufacturer Product Number | BTN K01 10 |
Description | CAP TACTILE SQUARE DARK GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Gray, Dark Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BTN K01 10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Gray, Dark | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA Series | |
Mounting Type | Snap Fit | |
Size | 8.00mm L x 8.00mm W x 3.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $4.00400 | $40.04 |
| 25 | $3.85080 | $96.27 |
| 50 | $3.73740 | $186.87 |
| 100 | $3.62730 | $362.73 |
| 250 | $3.48724 | $871.81 |
| 500 | $3.38462 | $1,692.31 |
| 1,000 | $3.28515 | $3,285.15 |
| 5,000 | $3.06517 | $15,325.85 |

