BPA10B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $14.82858
Datasheet
BPA10B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BPA10B
CK celebrating 90 years of innovation

BPA10B

DigiKey Part Number
CKN6148-ND
Manufacturer
Manufacturer Product Number
BPA10B
Description
SWITCH PIANO DIP SPST 0.1A 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
BPA10B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.287" (7.30mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
1.075" (27.31mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,400
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$33.09000$33.09
15$26.73733$401.06
30$25.23667$757.10
105$22.74543$2,388.27
255$21.18980$5,403.40
510$20.10302$10,252.54
1,005$19.14862$19,244.36
2,505$18.02815$45,160.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.