BPA01RSB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $17.51000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $10.00617
Datasheet
Image for BPA01RSB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPA01RSB

DigiKey Part Number
108-BPA01RSB-ND
Manufacturer
Manufacturer Product Number
BPA01RSB
Description
SWITCH PIANO DIP SPST 100MA 5VDC
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
BPA01RSB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
1
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.275" (6.99mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.176" (4.48mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.