
ATPS22SL1303M0SA04G | |
---|---|
DigiKey Part Number | 108-ATPS22SL1303M0SA04G-ND |
Manufacturer | |
Manufacturer Product Number | ATPS22SL1303M0SA04G |
Description | SWITCH ANTIVANDAL RING, RED, 3V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $252.39000 | $252.39 |
20 | $208.25750 | $4,165.15 |
40 | $199.16500 | $7,966.60 |
60 | $194.02133 | $11,641.28 |
80 | $190.45138 | $15,236.11 |
240 | $177.38383 | $42,572.12 |
440 | $170.54384 | $75,039.29 |