



AP4D206TZBE | |
|---|---|
DigiKey Part Number | CKN9992-ND |
Manufacturer | |
Manufacturer Product Number | AP4D206TZBE |
Description | SWITCH PUSH SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | AP4D206TZBE Models |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 13.80mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 1,000,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.96000 | $161.96 |
| 10 | $139.75700 | $1,397.57 |
| 25 | $131.76440 | $3,294.11 |
| 80 | $122.25675 | $9,780.54 |
| 160 | $116.90663 | $18,705.06 |
| 320 | $111.78053 | $35,769.77 |
| 560 | $107.79929 | $60,367.60 |




