AP2D300SZBE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP2D300SZBE
CK celebrating 90 years of innovation

AP2D300SZBE

DigiKey Part Number
CKN9973-ND
Manufacturer
Manufacturer Product Number
AP2D300SZBE
Description
SWITCH PUSH SPST-NO 0.125A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
AP2D300SZBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 200mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.80mm Dia
Operating Temperature
-40°C ~ 105°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$103.54000$103.54
10$89.37700$893.77
25$84.27760$2,106.94
40$81.76925$3,270.77
80$78.20363$6,256.29
240$72.85379$17,484.91
480$69.66110$33,437.33
960$66.60181$63,937.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.