Switch DPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPST-NO Chassis Mount

ADPDC2J04AY

DigiKey Part Number
ADPDC2J04AY-ND
Manufacturer
Manufacturer Product Number
ADPDC2J04AY
Description
SWITCH SNAP ACT DPST-NO 15A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Switch DPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
DPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Overtravel Plunger
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
850gf
Release Force
170gf
Operating Position
-
Pretravel
0.050" (1.27mm)
Differential Travel
-
Overtravel
0.187" (4.75mm)
Mechanical Life
-
Electrical Life
200,000 Cycles
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 375 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
250$195.50824$48,877.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

375In Stock
Ships from WEC