CK celebrating 90 years of innovation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A421122Y2NZNQ

DigiKey Part Number
A421122Y2NZNQ-ND
Manufacturer
Manufacturer Product Number
A421122Y2NZNQ
Description
SWITCH KEYLK 2POS 4PDT 2.5A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position 4PDT 2.5A (AC), 350mA (DC) 125 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
4PDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
45°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.30mm Dia
Features
Antistatic
Operating Temperature
-30°C ~ 85°C
Depth Behind Flange
36.83mm
Mechanical Life
-
Electrical Life
15,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,998$211.20747$421,992.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.