



A40203RNZQ | |
|---|---|
DigiKey Part Number | CKN10624-ND |
Manufacturer | |
Manufacturer Product Number | A40203RNZQ |
Description | SWITCH ROTARY 2POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position 4PDT 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A40203RNZQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4PDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.88000 | $106.88 |
| 5 | $91.78400 | $458.92 |
| 10 | $85.93900 | $859.39 |
| 36 | $76.08778 | $2,739.16 |
| 72 | $71.21306 | $5,127.34 |
| 108 | $68.49806 | $7,397.79 |
| 252 | $63.12968 | $15,908.68 |
| 504 | $59.02532 | $29,748.76 |
| 1,008 | $55.16129 | $55,602.58 |











