
A20405RNZQ | |
|---|---|
DigiKey Part Number | 108-A20405RNZQ-ND |
Manufacturer | |
Manufacturer Product Number | A20405RNZQ |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position DP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A20405RNZQ Models |
Category | Current Rating (Amps) 2.5A (AC), 350mA (DC) |
Manufacturer C&K | Voltage Rating - AC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 4 | Contact Material Silver (Ag) |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Solder Lug |
Circuit per Deck DP4T | Base Product Number |
Contact Timing Non-Shorting (BBM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.77000 | $71.77 |
| 10 | $62.40100 | $624.01 |



