

A20403RNMCQ | |
|---|---|
DigiKey Part Number | CKN11390-ND |
Manufacturer | |
Manufacturer Product Number | A20403RNMCQ |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position DP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Modular Base | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.06000 | $100.06 |
| 5 | $85.93200 | $429.66 |
| 18 | $76.10833 | $1,369.95 |
| 36 | $71.25083 | $2,565.03 |
| 54 | $68.54593 | $3,701.48 |
| 108 | $64.14444 | $6,927.60 |
| 252 | $59.12008 | $14,898.26 |
| 504 | $55.27883 | $27,860.53 |
| 1,008 | $51.66283 | $52,076.13 |



