


A12503RNZG | |
---|---|
DigiKey Part Number | CKN11795-ND |
Manufacturer | |
Manufacturer Product Number | A12503RNZG |
Description | SWITCH ROTARY 8POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A12503RNZG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 8 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP8T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 45° | |
Contact Material | Silver (Ag) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.78000 | $146.78 |
5 | $126.04800 | $630.24 |
10 | $118.03000 | $1,180.30 |
36 | $104.47778 | $3,761.20 |
72 | $97.76764 | $7,039.27 |
108 | $94.02926 | $10,155.16 |
252 | $86.63722 | $21,832.58 |
468 | $81.57278 | $38,176.06 |
972 | $80.49863 | $78,244.67 |