A1161U2A1NZRQ | |
|---|---|
DigiKey Part Number | 108-A1161U2A1NZRQ-ND |
Manufacturer | |
Manufacturer Product Number | A1161U2A1NZRQ |
Description | SWITCH KEYLK 4POS SP4T 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125 VAC 125 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SP4T | |
Number of Positions | 4 | |
Switch Function | On-On-On-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 and 4 | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 32.66mm | |
Mechanical Life | - | |
Electrical Life | 15,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 990 | $197.03597 | $195,065.61 |










