

A11003RNCQK | |
|---|---|
DigiKey Part Number | CKN11364-ND |
Manufacturer | |
Manufacturer Product Number | A11003RNCQK |
Description | SWITCH ROTARY 10POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11003RNCQK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 10 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP10T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals, Splashproof Bushing Seal | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.84000 | $127.84 |
| 5 | $109.75800 | $548.79 |
| 10 | $102.77700 | $1,027.77 |
| 36 | $90.98472 | $3,275.45 |
| 72 | $85.14736 | $6,130.61 |
| 108 | $81.89676 | $8,844.85 |
| 252 | $75.46782 | $19,017.89 |
| 504 | $70.55254 | $35,558.48 |
| 1,008 | $66.88811 | $67,423.21 |








