


A10215RNZQ | |
---|---|
DigiKey Part Number | CKN11773-ND |
Manufacturer | |
Manufacturer Product Number | A10215RNZQ |
Description | SWITCH ROTARY 2POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position SPDT 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10215RNZQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 38.10mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.05000 | $70.05 |
5 | $60.12600 | $300.63 |
10 | $56.31500 | $563.15 |
36 | $49.86528 | $1,795.15 |
72 | $46.67653 | $3,360.71 |
108 | $44.90250 | $4,849.47 |
252 | $41.39456 | $10,431.43 |
504 | $38.71343 | $19,511.57 |
1,008 | $36.19034 | $36,479.86 |