



8533TZQE2 | |
|---|---|
DigiKey Part Number | CKN10192-ND |
Manufacturer | |
Manufacturer Product Number | 8533TZQE2 |
Description | SWITCH PUSH SPST-NC 1A 120V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8533TZQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 11.91mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.23000 | $93.23 |
| 10 | $80.50500 | $805.05 |
| 25 | $75.91080 | $1,897.77 |
| 80 | $70.44075 | $5,635.26 |
| 160 | $67.36388 | $10,778.22 |
| 320 | $64.41622 | $20,613.19 |
| 560 | $62.12664 | $34,790.92 |
| 1,040 | $59.68438 | $62,071.76 |



