8060 Series SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8060 Series SPDT
CK celebrating 90 years of innovation

8168LH9AV3GE2

DigiKey Part Number
CKN11420-ND
Manufacturer
Manufacturer Product Number
8168LH9AV3GE2
Description
SWITCH PUSHBUTTON SPDT 6A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
8168LH9AV3GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$110.06000$110.06
10$95.02200$950.22
25$89.59720$2,239.93
80$83.13800$6,651.04
160$79.50463$12,720.74
320$76.02356$24,327.54
560$73.31948$41,058.91
1,040$70.43544$73,252.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.