8121SY4ZGE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 91
Unit Price: $112.45000
Datasheet

Parametric Equivalent


C&K
In Stock: 131
Unit Price: $112.45000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $123.97000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $128.25000
Datasheet
8121SDAGE, 8121SY4ZGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8121SDAGE, 8121SY4ZGE
8121SY4ZGE
8121SY4ZGE
CK celebrating 90 years of innovation

8121SY4ZGE

DigiKey Part Number
CKN1627-ND
Manufacturer
Manufacturer Product Number
8121SY4ZGE
Description
SWITCH PUSHBUTTON SPDT 1A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8121SY4ZGE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 75°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$68.93868$137,877.36