

8121SD9V6GE | |
|---|---|
DigiKey Part Number | CKN1620-ND |
Manufacturer | |
Manufacturer Product Number | 8121SD9V6GE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8121SD9V6GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.73000 | $117.73 |
| 10 | $101.64200 | $1,016.42 |
| 40 | $92.98300 | $3,719.32 |
| 80 | $88.92575 | $7,114.06 |
| 120 | $86.63133 | $10,395.76 |
| 280 | $82.01886 | $22,965.28 |
| 520 | $78.79881 | $40,975.38 |
| 1,000 | $75.52739 | $75,527.39 |















