7413SYZQE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $68.29105
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $61.70158
Datasheet
Toggle Switch DP3T Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DP3T Panel Mount
7413SYZQE
7413SYZQE

7413SYZQE

DigiKey Part Number
CKN1140-ND
Manufacturer
Manufacturer Product Number
7413SYZQE
Description
SWITCH TOGGLE DP3T 5A 120V
Customer Reference
Detailed Description
Toggle Switch DP3T Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7413SYZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 20/11/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$217.06730$21,706.73
Manufacturers Standard Package