
MS315-100-1% | |
---|---|
DigiKey Part Number | MS315-100-1%-ND |
Manufacturer | |
Manufacturer Product Number | MS315-100-1% |
Description | RES 100 OHM 1% 15W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 15W Through Hole Resistor Axial Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.350" Dia x 2.000" L (8.89mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $270.09000 | $270.09 |
10 | $193.92900 | $1,939.29 |
25 | $173.36280 | $4,334.07 |
50 | $160.49440 | $8,024.72 |
100 | $149.56560 | $14,956.56 |
250 | $137.60184 | $34,400.46 |
500 | $130.12338 | $65,061.69 |