7211J61Z3BE22 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $38.23490
Datasheet
Rocker Switch SP3T 0.4VA (AC/DC) 20 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SP3T 0.4VA (AC/DC) 20 V Panel Mount, Snap-In

7211J61Z3BE22

DigiKey Part Number
108-7211J61Z3BE22-ND
Manufacturer
Manufacturer Product Number
7211J61Z3BE22
Description
SWITCH ROCKER SP3T 0.4VA 20V
Customer Reference
Detailed Description
Rocker Switch SP3T 0.4VA (AC/DC) 20 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
7211J61Z3BE22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.062" (1.5mm)
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20/11/2026
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$122.33675$48,934.70