Parametric Equivalent


7211J51ZQE22 | |
|---|---|
DigiKey Part Number | 108-7211J51ZQE22-ND |
Manufacturer | |
Manufacturer Product Number | 7211J51ZQE22 |
Description | SWITCH ROCKER SP3T 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7211J51ZQE22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.88000 | $155.88 |
| 10 | $134.55300 | $1,345.53 |
| 25 | $126.86440 | $3,171.61 |
| 50 | $121.32960 | $6,066.48 |
| 100 | $116.02760 | $11,602.76 |
| 300 | $108.07517 | $32,422.55 |
| 500 | $104.55774 | $52,278.87 |


