7201SYV31BE | |
|---|---|
DigiKey Part Number | 2266-7201SYV31BE-ND |
Manufacturer | |
Manufacturer Product Number | 7201SYV31BE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201SYV31BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201SYCBE | C&K | 50 | CKN1010-ND | $130.72000 | Parametric Equivalent |
| 2-1825138-4 | TE Connectivity ALCOSWITCH Switches | 420 | 450-2165-ND | $39.55000 | Parametric Equivalent |
| 7201SYV31BE | WEC | 50 | 2266-7201SYV31BE-ND | $96.70100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $96.70100 | $967.01 |
| 40 | $94.89950 | $3,795.98 |

