7201SH3ZQE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 1,024
Unit Price: $34.78000
Datasheet

Similar


E-Switch
In Stock: 385
Unit Price: $32.97000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $56.11536
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $55.21806
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $49.46564
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount

7201SH3ZQE

DigiKey Part Number
CKN11068-ND
Manufacturer
Manufacturer Product Number
7201SH3ZQE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7201SH3ZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.16mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$100.37710$10,037.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.