
536504-3 | |
|---|---|
DigiKey Part Number | A3268-ND |
Manufacturer | |
Manufacturer Product Number | 536504-3 |
Description | CONN HEADER FUTUREBUS 96POS PCB |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 536504-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.81000 | $154.81 |





