7201J1CBE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $33.15286
Datasheet
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole

7201J1CBE2

DigiKey Part Number
7201J1CBE2-ND
Manufacturer
Manufacturer Product Number
7201J1CBE2
Description
SWITCH ROCKER DPDT 0.4VA 20V
Customer Reference
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7201J1CBE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.