7105SY4CQE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $19.39392
Datasheet

Similar


WEC
In Stock: 115
Unit Price: $49.48533
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $204.96000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $112.10760
Datasheet

Parametric Equivalent


E-Switch
In Stock: 921
Unit Price: $30.50000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $22.32444
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $19.62789
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $22.79905
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $21.21516
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $24.08775
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $22.30245
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 497
Unit Price: $51.63000
Datasheet

Parametric Equivalent


WEC
In Stock: 516
Unit Price: $97.92000
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

7105SY4CQE

DigiKey Part Number
7105SY4CQE-ND
Manufacturer
Manufacturer Product Number
7105SY4CQE
Description
SWITCH TOGGLE SPDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7105SY4CQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.