Similar
Similar
Similar
Similar
Similar
Similar
Similar


7103SD9V3BE | |
|---|---|
DigiKey Part Number | 108-7103SD9V3BE-ND |
Manufacturer | |
Manufacturer Product Number | 7103SD9V3BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7103SD9V3BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T1B4VS2RE | E-Switch | 0 | 100SP1T1B4VS2RE-ND | $25.67167 | Similar |
| 100SP3T1B2VS21RE | E-Switch | 0 | 100SP3T1B2VS21RE-ND | $26.58955 | Similar |
| 100SP3T1B4VS2RE | E-Switch | 90 | EG2379-ND | $37.65000 | Similar |
| 100SP3T3B4VS21RE | E-Switch | 0 | 100SP3T3B4VS21RE-ND | $27.35210 | Similar |
| 34ASP31B2V2RT | WEC | 100 | 2266-34ASP31B2V2RT-ND | $56.61100 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $80.19463 | $6,415.57 |





