7103P3YZQE22 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 494
Unit Price: $27.25000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $29.53942
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $41.96510
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $39.12420
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $41.19210
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $245.56000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $199.13000
Datasheet

Parametric Equivalent


WEC
In Stock: 45
Unit Price: $71.10900
Datasheet
7103SDZQI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7103SDZQI
CK celebrating 90 years of innovation

7103P3YZQE22

DigiKey Part Number
7103P3YZQE22-ND
Manufacturer
Manufacturer Product Number
7103P3YZQE22
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7103P3YZQE22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
11.43mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Black Actuator
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$122.02870$12,202.87
Manufacturers Standard Package