7101SPY9CQE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $18.72120
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $19.50550
Datasheet
Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole

7101SPY9CQE

DigiKey Part Number
7101SPY9CQE-ND
Manufacturer
Manufacturer Product Number
7101SPY9CQE
Description
SWITCH TOGGLE SPDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Anti-Rotation
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.