

8168SH9V3BE2 | |
|---|---|
DigiKey Part Number | CKN10188-ND |
Manufacturer | |
Manufacturer Product Number | 8168SH9V3BE2 |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8168SH9V3BE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.32000 | $99.32 |
| 10 | $85.75000 | $857.50 |
| 25 | $80.85680 | $2,021.42 |
| 80 | $75.02838 | $6,002.27 |
| 160 | $71.75056 | $11,480.09 |
| 320 | $68.61022 | $21,955.27 |
| 560 | $66.17118 | $37,055.86 |
| 1,040 | $63.56912 | $66,111.88 |

