7101K12CWZQE22 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $152.76425
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $240.95000
Datasheet
7101K12CWZQE22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7101K12CWZQE22
CK celebrating 90 years of innovation

7101K12CWZQE22

DigiKey Part Number
CKN11192-ND
Manufacturer
Manufacturer Product Number
7101K12CWZQE22
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7101K12CWZQE22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Locking Lever
Actuator Length
18.59mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Black Anodized
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$175.92000$175.92
10$151.80600$1,518.06
25$143.12800$3,578.20
80$132.79663$10,623.73
160$126.98325$20,317.32
320$121.41453$38,852.65
560$117.08814$65,569.36
Manufacturers Standard Package