

400ECA01E | |
|---|---|
DigiKey Part Number | CKN10439-ND |
Manufacturer | |
Manufacturer Product Number | 400ECA01E |
Description | CAP TACTILE ROUND SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Silver Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 400ECA01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Silver | |
Illumination | Illuminated | |
For Use With/Related Products | ITS Series | |
Mounting Type | Snap Fit | |
Size | 4.50mm Dia x 6.30mm H | |
Features | Power Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $8.89600 | $88.96 |
| 25 | $8.54720 | $213.68 |
| 50 | $8.29720 | $414.86 |
| 200 | $7.81700 | $1,563.40 |
| 400 | $7.58743 | $3,034.97 |
| 600 | $7.45593 | $4,473.56 |
| 1,000 | $7.29370 | $7,293.70 |
| 5,000 | $6.80500 | $34,025.00 |







