


340100201B DBMA25PNMB | |
---|---|
DigiKey Part Number | 3963-340100201BDBMA25PNMB-ND |
Manufacturer | |
Manufacturer Product Number | 340100201B DBMA25PNMB |
Description | CONN D-SUB PLUG 25POS VERT CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Dust Cap, Extraction/Insertion Tool | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,023.32000 | $1,023.32 |
10 | $869.91700 | $8,699.17 |
25 | $815.50480 | $20,387.62 |
50 | $776.63000 | $38,831.50 |
100 | $760.32810 | $76,032.81 |