301109100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
301109100

313100000

DigiKey Part Number
313100000-ND
Manufacturer
Manufacturer Product Number
313100000
Description
SWITCH THUMB BCD 0.1A 120V
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Obsolete
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
-
Actuator Type
Thumbwheel
Contact Rating @ Voltage
0.1A @ 120VAC/28VDC
Contact Material
Copper Alloy
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Included
Section Width
0.315" (8.00mm)
Panel Cutout Dimensions
Rectangular - 31.00mm x 16.28mm
Features
-
Operating Temperature
-40°C ~ 65°C
Depth Behind Flange
37.85mm
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

30In Stock
Ships from WEC