Thumbwheel Switch BCD Complement 0.1A @ 120VAC/28VDC Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbwheel Switch BCD Complement 0.1A @ 120VAC/28VDC Panel Mount, Snap-In
312300000
312300000

312300000

DigiKey Part Number
CKN11560-ND
Manufacturer
Manufacturer Product Number
312300000
Description
SWITCH THUMBWHEEL BCD COMP
Customer Reference
Detailed Description
Thumbwheel Switch BCD Complement 0.1A @ 120VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Obsolete
Output Code
BCD Complement
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
-
Actuator Type
Thumbwheel
Contact Rating @ Voltage
0.1A @ 120VAC/28VDC
Contact Material
Copper Alloy
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad
End Caps
Included
Section Width
0.315" (8.00mm)
Panel Cutout Dimensions
Rectangular - 31.00mm x 16.28mm
Features
-
Operating Temperature
-40°C ~ 65°C
Depth Behind Flange
37.85mm
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$508.25000$508.25
10$419.97900$4,199.79
25$390.87320$9,771.83
Manufacturers Standard Package