

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Code | Hexadecimal | |
Read Out | 0 ~ 9, A ~ F | |
Number of Sections | 1 | |
Display Characters - Height | - | |
Actuator Type | Thumbwheel | |
Contact Rating @ Voltage | 0.1A @ 120VAC/28VDC | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Screw | |
Termination Style | Card Edge/Solder Pad | |
End Caps | Sold Separately | |
Section Width | 0.350" (8.89mm) | |
Panel Cutout Dimensions | - | |
Features | Dust Lens, Sealed Contacts | |
Operating Temperature | -40°C ~ 65°C | |
Depth Behind Flange | 36.68mm | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | Black | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $683.56000 | $683.56 |
| 5 | $670.79600 | $3,353.98 |
| 9 | $658.19000 | $5,923.71 |
| 18 | $645.42667 | $11,617.68 |

