




1108M1S3ZQE2 | |
---|---|
DigiKey Part Number | CKN11011-ND |
Manufacturer | |
Manufacturer Product Number | 1108M1S3ZQE2 |
Description | SWITCH SLIDE SPDT 6A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1108M1S3ZQE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | Black Actuator, Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.27000 | $82.27 |
10 | $68.26600 | $682.66 |
25 | $63.23800 | $1,580.95 |
100 | $56.52950 | $5,652.95 |
300 | $52.05747 | $15,617.24 |
500 | $50.23244 | $25,116.22 |
1,000 | $48.00422 | $48,004.22 |