100 µOhms ±0.1% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTCS0500B050Z00

DigiKey Part Number
4506-RTCS0500B050Z00-ND
Manufacturer
Manufacturer Product Number
RTCS0500B050Z00
Description
Shunt 500A 0.05V 0.1%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µOhms ±0.1% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
100 µOhms
Tolerance
±0.1%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 170°C
Features
Current Sense
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
5.472" L x 1.949" W (139.00mm x 49.50mm)
Height - Seated (Max)
0.787" (20.00mm)
Lead Style
M3 Threaded
Package / Case
Rectangular Case - Open
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,688.04000$1,688.04
10$1,289.22200$12,892.22
25$1,181.66960$29,541.74
50$1,114.41780$55,720.89
Manufacturers Standard Package