5 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWWR0013F5R00K9

DigiKey Part Number
4506-PWWR0013F5R00K9-ND
Manufacturer
Manufacturer Product Number
PWWR0013F5R00K9
Description
5OHMS 1% 13.5W +100PPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" Dia x 1.949" L (9.50mm x 49.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.56000$38.56
10$26.09500$260.95
25$22.71440$567.86
50$20.59660$1,029.83
100$18.79680$1,879.68
250$16.82612$4,206.53
500$15.59322$7,796.61
1,000$14.54605$14,546.05
5,000$12.68351$63,417.55
Manufacturers Standard Package