2.2 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWWR0013F2R20K9

DigiKey Part Number
4506-PWWR0013F2R20K9-ND
Manufacturer
Manufacturer Product Number
PWWR0013F2R20K9
Description
2.2 OHMS 1% 13W 100PPM/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 13.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" Dia x 1.949" L (9.50mm x 49.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.95000$27.95
10$20.28200$202.82
25$18.54120$463.53
50$17.53160$876.58
100$16.72990$1,672.99
250$15.91452$3,978.63
500$15.44196$7,720.98
1,000$15.06557$15,065.57
5,000$14.46065$72,303.25
Manufacturers Standard Package