
PEWM3920DL300K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM3920DL300K9TR-ND - Tape & Reel (TR) 4506-PEWM3920DL300K9CT-ND - Cut Tape (CT) 4506-PEWM3920DL300K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM3920DL300K9 |
Description | RES 0.0003 OHM 0.5% 10W 3920 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±0.5% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.71400 | $57.14 |
| 25 | $4.96560 | $124.14 |
| 50 | $4.53340 | $226.67 |
| 100 | $4.19130 | $419.13 |
| 250 | $3.84372 | $960.93 |
| 500 | $3.64246 | $1,821.23 |
| 1,000 | $3.48246 | $3,482.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.35499 | $6,709.98 |
| 4,000 | $3.25354 | $13,014.16 |
| 6,000 | $3.20403 | $19,224.18 |
| 10,000 | $3.15036 | $31,503.60 |
| 14,000 | $3.11961 | $43,674.54 |
| 20,000 | $3.09053 | $61,810.60 |

