300 µOhms ±0.5% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWM3920DL300K9

DigiKey Part Number
4506-PEWM3920DL300K9TR-ND - Tape & Reel (TR)
4506-PEWM3920DL300K9CT-ND - Cut Tape (CT)
4506-PEWM3920DL300K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWM3920DL300K9
Description
RES 0.0003 OHM 0.5% 10W 3920
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300 µOhms ±0.5% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.04000$9.04
10$5.71400$57.14
25$4.96560$124.14
50$4.53340$226.67
100$4.19130$419.13
250$3.84372$960.93
500$3.64246$1,821.23
1,000$3.48246$3,482.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.35499$6,709.98
4,000$3.25354$13,014.16
6,000$3.20403$19,224.18
10,000$3.15036$31,503.60
14,000$3.11961$43,674.54
20,000$3.09053$61,810.60
Manufacturers Standard Package