1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWK3920F1L00Q9

DigiKey Part Number
4506-PEWK3920F1L00Q9TR-ND - Tape & Reel (TR)
4506-PEWK3920F1L00Q9CT-ND - Cut Tape (CT)
4506-PEWK3920F1L00Q9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWK3920F1L00Q9
Description
0.001 OHM 1% 8W 50PPM/C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3920 (1052 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.087" (2.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,881
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.47000$8.47
10$5.29500$52.95
25$4.58760$114.69
50$4.17820$208.91
100$3.85340$385.34
250$3.52408$881.02
500$3.33348$1,666.74
1,000$3.18172$3,181.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.06099$6,121.98
4,000$2.96486$11,859.44
6,000$2.91798$17,507.88
10,000$2.86713$28,671.30
14,000$2.83800$39,732.00
20,000$2.81044$56,208.80
Manufacturers Standard Package