
PEWK3920F1L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWK3920F1L00Q9TR-ND - Tape & Reel (TR) 4506-PEWK3920F1L00Q9CT-ND - Cut Tape (CT) 4506-PEWK3920F1L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWK3920F1L00Q9 |
Description | 0.001 OHM 1% 8W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.29500 | $52.95 |
| 25 | $4.58760 | $114.69 |
| 50 | $4.17820 | $208.91 |
| 100 | $3.85340 | $385.34 |
| 250 | $3.52408 | $881.02 |
| 500 | $3.33348 | $1,666.74 |
| 1,000 | $3.18172 | $3,181.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.06099 | $6,121.98 |
| 4,000 | $2.96486 | $11,859.44 |
| 6,000 | $2.91798 | $17,507.88 |
| 10,000 | $2.86713 | $28,671.30 |
| 14,000 | $2.83800 | $39,732.00 |
| 20,000 | $2.81044 | $56,208.80 |

