
MCSF2512FR010Q9 | |
|---|---|
DigiKey Part Number | 4506-MCSF2512FR010Q9TR-ND - Tape & Reel (TR) 4506-MCSF2512FR010Q9CT-ND - Cut Tape (CT) 4506-MCSF2512FR010Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSF2512FR010Q9 |
Description | 0.01 OHM 1% 3W 50PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.129" W (6.40mm x 3.27mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.83300 | $18.33 |
| 25 | $1.50960 | $37.74 |
| 50 | $1.32040 | $66.02 |
| 100 | $1.17320 | $117.32 |
| 250 | $1.02408 | $256.02 |
| 500 | $0.93774 | $468.87 |
| 1,000 | $0.86934 | $869.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77165 | $3,086.60 |
| 8,000 | $0.73720 | $5,897.60 |
| 12,000 | $0.72042 | $8,645.04 |
| 20,000 | $0.70222 | $14,044.40 |
| 28,000 | $0.69178 | $19,369.84 |
| 40,000 | $0.68192 | $27,276.80 |

