New at DigiKey
10 mOhms ±0.5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCSF2512DR010Q9

DigiKey Part Number
4506-MCSF2512DR010Q9TR-ND - Tape & Reel (TR)
4506-MCSF2512DR010Q9CT-ND - Cut Tape (CT)
4506-MCSF2512DR010Q9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCSF2512DR010Q9
Description
0.01 OHM 0.5% 3W 50PPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.5% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.252" L x 0.129" W (6.40mm x 3.27mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,929
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.26100$22.61
25$1.88120$47.03
50$1.66080$83.04
100$1.48730$148.73
250$1.31148$327.87
500$1.20988$604.94
1,000$1.12922$1,129.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.01404$4,056.16
8,000$0.97343$7,787.44
12,000$0.95362$11,443.44
20,000$0.93214$18,642.80
28,000$0.91985$25,755.80
40,000$0.90821$36,328.40
Manufacturers Standard Package