
MMFR6518B10K0V9 | |
|---|---|
DigiKey Part Number | 4506-MMFR6518B10K0V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR6518B10K0V9 |
Description | 10KOHMS 0.1% 1W 5PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -50°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.720" L (6.50mm x 18.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.13000 | $58.13 |
| 10 | $39.75900 | $397.59 |
| 25 | $34.79680 | $869.92 |
| 50 | $31.68740 | $1,584.37 |
| 100 | $29.04490 | $2,904.49 |
| 300 | $25.64723 | $7,694.17 |
| 500 | $24.34288 | $12,171.44 |
| 1,000 | $22.80619 | $22,806.19 |

